SKF FRB 5/130 Locating Ring -, 60 mm ID
- RS Stock No.:
- 213-1955
- Mfr. Part No.:
- FRB 5/130
- Brand:
- SKF
Subtotal (1 unit)*
$26.53
(exc. GST)
$29.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.53 |
*price indicative
- RS Stock No.:
- 213-1955
- Mfr. Part No.:
- FRB 5/130
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Locating Ring | |
| Static Load Rating | 205kN | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Length | 280mm | |
| Depth | 5mm | |
| Standards/Approvals | No | |
| Series | SNL 515-612 + 22312 SE | |
| Height | 155mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Locating Ring | ||
Static Load Rating 205kN | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Length 280mm | ||
Depth 5mm | ||
Standards/Approvals No | ||
Series SNL 515-612 + 22312 SE | ||
Height 155mm | ||
- COO (Country of Origin):
- CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF FRB 10/120 Locating Ring -, 60 mm ID
- SKF FRB 2/120 Locating Ring -, 60 mm ID
- SKF FRB 12.5/130 Locating Ring -
- SKF FRB 5/170 Locating Ring -, 80 mm ID
- SKF FRB 5/160 Locating Ring -, 149 mm ID
- SKF FRB 5/270 Locating Ring -, 150 mm ID
- SKF FRB 5/140 Locating Ring -, 129 mm ID
- SKF FRB 5/90 Bearing Unit Accessory -, 82 mm ID
