SKF FRB 5/140 Locating Ring -, 129 mm ID

Subtotal (1 unit)*

$14.56

(exc. GST)

$16.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.56

*price indicative

RS Stock No.:
213-1956
Mfr. Part No.:
FRB 5/140
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

129mm

Static Load Rating

215kN

Centre Height

95mm

Mount Hole Size

20 mm

Length

315mm

Depth

5mm

Standards/Approvals

No

Series

FRB

Height

177mm

COO (Country of Origin):
CN

SKF FRB Series Locating Ring, 129mm Inside Diameter, 95mm Centre Height - FRB 5/140


This locating ring provides axial positioning for bearings and rotating assemblies in industrial installations. It is designed for integration into mechanical systems where reliable location control is required and supports heavy-duty applications across automation, electronics and electrical equipment contexts.

Features and Benefits:


• High static capacity for sustained axial loads 215 kN
• Robust mounting provision with 20mm mounting hole for secure fixing
• Low-profile wall thickness 5mm reduces axial space demand
• Extended axial span 315mm supports long-bearing arrangements
• Compact centre offset 95mm simplifies alignment in housings
• Generous overall height 177mm aids robust assembly engagement

Applications


• Suitable for locating bearings in conveyor drive assemblies
• Ideal for axial positioning in motor and gearbox units
• Used with rotating shafts in industrial automation rigs
• Can be used for alignment in electrical switchgear drive trains
• Suitable for refurbishment of mechanical transmission systems

What internal bore size should mating shafts or inserts match?


The inside diameter is 129mm, so mating components must correspond to that internal dimension for accurate seating.

How does the component cope with high static loads in fixed installations?


Its static load resistance of 215 kN enables it to maintain location under significant stationary axial forces typical of heavy-duty assemblies.

What are the overall envelope considerations for panel or housing integration?


The unit extends 177mm in height and 315mm in length, these envelope dimensions determine clearance and mounting-plane planning.

How thin is the locating face and what does this imply for axial clearance?


The depth is 5mm which minimises axial intrusion while still providing a defined locating face for bearing retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy