SKF FRB 10/280 Locating Ring -, 150 mm ID
- RS Stock No.:
- 213-1925
- Mfr. Part No.:
- FRB 10/280
- Brand:
- SKF
Subtotal (1 unit)*
$193.16
(exc. GST)
$212.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.16 |
*price indicative
- RS Stock No.:
- 213-1925
- Mfr. Part No.:
- FRB 10/280
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Locating Ring | |
| Centre Height | 170mm | |
| Mount Hole Size | 24 mm | |
| Length | 510mm | |
| Depth | 10mm | |
| Height | 270mm | |
| Series | FNL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Locating Ring | ||
Centre Height 170mm | ||
Mount Hole Size 24 mm | ||
Length 510mm | ||
Depth 10mm | ||
Height 270mm | ||
Series FNL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF FRB 5/270 Locating Ring -, 150 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
- SKF FRB 10/370 Locating Ring -, 200 mm ID
- SKF FRB 10/110 Locating Ring -, 101 mm ID
- SKF FRB 10/200 Locating Ring -, 100 mm ID
- SKF FRB 10/300 Locating Ring -, 160 mm ID
- SKF FRB 10/400 Locating Ring -, 220 mm ID
- SKF FRB 16.5/150 Locating Ring -, 139 mm ID
