SKF FRB 16.5/150 Locating Ring -, 139 mm ID

Subtotal (1 unit)*

$24.31

(exc. GST)

$26.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.31

*price indicative

RS Stock No.:
213-1939
Mfr. Part No.:
FRB 16.5/150
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

139mm

Centre Height

95mm

Mount Hole Size

20 mm

Length

320mm

Depth

16.5mm

Height

183mm

Series

FRB

Standards/Approvals

No

COO (Country of Origin):
CN

SKF FRB Series Locating Ring, 139mm Inside Diameter, 95mm Centre Height - FRB 16.5/150


This locating ring is a precision component designed to position rotating elements within mechanical assemblies. It serves as a retention and alignment aid in equipment where accurate axial location of shafts or bearing-related parts is required, and is suited to industrial environments such as automation and electrical drive systems.

Features & Benefits


• Depth 16.5mm enables Compact axial restraint in tight assemblies
• Inside diameter 139mm supports shafts with matching bore dimensions
• Height 183mm offers substantial radial support where needed
• Length 320mm allows secure axial positioning across wider housings

**Applications**


• Suitable for axial location of shaft assemblies in automation rigs
• Ideal for use with bearing arrangements requiring defined axial stop
• Used for positioning rotating modules in electronic cooling fans
• Can be used for retaining components in electrical drive units
• Used with mechanical transmission systems needing consistent axial datum

What fixing method is compatible with this component?


Fasteners that fit a 20mm mount hole provide secure attachment to housings or flanges.

How does the internal diameter affect component selection?


The 139mm internal bore must match the mating shaft or sleeve diameter to ensure correct seating and minimise play.

How does the specified centre height influence alignment?


A centre height of 95mm defines the radial reference for mating parts, assisting in consistent hub-to-shaft concentricity during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy