SKF FRB 5/160 Locating Ring -, 149 mm ID

Subtotal (1 unit)*

$44.98

(exc. GST)

$49.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.98

*price indicative

RS Stock No.:
213-1958
Mfr. Part No.:
FRB 5/160
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

149mm

Centre Height

100mm

Mount Hole Size

20 mm

Length

345mm

Depth

5mm

Standards/Approvals

No

Series

FRB

Height

194mm

COO (Country of Origin):
CN

SKF Locating Ring, 149mm Inside Diameter, 345mm Length - FRB 5/160


This locating ring is a crucial accessory in numerous mechanical applications, designed to effectively support bearing units. Its role enhances operational efficiency by ensuring precise component alignment, thus extending service life and reducing maintenance expenses. Tailored for industrial use, this product adheres to strict standards and delivers consistent performance across various environments.

Features & Benefits


• Precision design assures optimal centring of components

• Durable construction withstands high operational demands

• Facilitates straightforward installation with standard mounting hole sizes

• Compact dimensions improve space management in assemblies

Applications


• Used with bearing units in automation systems

• Suitable for in electrical and mechanical machinery

• Employed in assembly lines requiring precise alignments

• Integral to equipment in the electronics manufacturing sector

What is the recommended installation process for this accessory?


Ensure the surface is clean before securing it in place, aligning it with the mounted components for optimal fit.

How does this locating ring enhance equipment performance?


By ensuring precise alignment, it minimises wear and tear on connected units, promoting smoother operation.

Is it compatible with specific types of bearing units?


Yes, it is designed to work harmoniously with various bearing unit configurations and accessories.

  • RS Stock No. 0722703
  • Mfr. Part No. UCP212
Each
$223.34
  • RS Stock No. 0505697
  • Mfr. Part No. FRB 3.5/85
Each
$15.43
  • RS Stock No. 0646712
  • Mfr. Part No. RSHE17-XL
Each
$131.42
  • RS Stock No. 0646752
  • Mfr. Part No. RASE30-XL-N-FA125
Each
$202.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy