- RS Stock No.:
- 213-1959
- Mfr. Part No.:
- FRB 5/170
- Brand:
- SKF
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$34.95
(exc. GST)
$38.45
(inc. GST)
Units | Per unit |
1 + | $34.95 |
- RS Stock No.:
- 213-1959
- Mfr. Part No.:
- FRB 5/170
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Specifications
Attribute | Value |
---|---|
Inside Diameter | 80mm |
Centre Height | 112mm |
Mount Hole Size | 20 mm |
Length | 345mm |