SKF FRB 12.5/130 Locating Ring -, 160 mm ID
- RS Stock No.:
- 506-870
- Mfr. Part No.:
- FRB 12.5/130
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$28.82
(exc. GST)
$31.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.82 | - |
| 6 - 24 | $28.57 | - |
| 25 + | $28.08 | 2% |
*price indicative
- RS Stock No.:
- 506-870
- Mfr. Part No.:
- FRB 12.5/130
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locating Ring | |
| Inside Diameter | 160mm | |
| Material | Grey Cast Iron | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Length | 280mm | |
| Depth | 115mm | |
| Mount Hole Centre-to-Centre | 230mm | |
| Standards/Approvals | ISO 113:1994, Class C2, ISO 12944-2 | |
| Series | ISO Dimension | |
| Height | 155mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locating Ring | ||
Inside Diameter 160mm | ||
Material Grey Cast Iron | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Length 280mm | ||
Depth 115mm | ||
Mount Hole Centre-to-Centre 230mm | ||
Standards/Approvals ISO 113:1994, Class C2, ISO 12944-2 | ||
Series ISO Dimension | ||
Height 155mm | ||
RoHS Status: Exempt
SKF ISO Dimension Series Locating Ring, 160mm Inside Diameter, 155mm Height - FRB 12.5/130
This locating ring provides a fixed positioning component for machinery, designed to register and secure parts in assembly and mounting operations. It is manufactured from grey cast iron and conforms to recognised international dimensional standards, making it appropriate for use where standardised locating interfaces and controlled centre heights are required.
Features and Benefits:
• Cast iron construction reduces deformation under load
• Conforms to ISO dimensional pattern for interchangeability
• Centre height specified for consistent axial alignment
• Multiple mount holes enable secure fixture retention
• Robust depth supports lateral stability during operation
• Conforms to ISO dimensional pattern for interchangeability
• Centre height specified for consistent axial alignment
• Multiple mount holes enable secure fixture retention
• Robust depth supports lateral stability during operation
Applications
• Suitable for machine tool spindle positioning tasks
• Used with jigs and fixtures for repeatable assembly
• Ideal for locating rotating components in workshops
• Can be used for fixture platens requiring standard interfaces
• Used for aligning housings in manufacturing cells
• Used with jigs and fixtures for repeatable assembly
• Ideal for locating rotating components in workshops
• Can be used for fixture platens requiring standard interfaces
• Used for aligning housings in manufacturing cells
What is the internal bore size for component registration?
The inner diameter measures 160 mm for component locating.
How are the mounting interfaces configured?
Mount holes are 16 mm diameter and arranged at 230 mm centre-to-centre spacing.
What are the overall envelope dimensions affecting installation?
The component is 280 mm long, 155 mm high and 115 mm deep.
What axial offset does it provide for alignment duties?
The specified centre height is 80 mm to ensure consistent axial positioning.
Which material and standardised class apply to corrosion and dimensional control?
The item is grey cast iron and meets ISO 113:1994 with a C2 designation.
Related links
- SKF FRB 5/130 Locating Ring -, 60 mm ID
- SKF FRB 12.5/170 Locating Ring -
- SKF FRB 12.5/150 Locating Ring -, 139 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 12.5/140 Locating Ring -, 65 mm ID
- SKF FRB 5/270 Locating Ring -, 150 mm ID
- SKF FRB 5/160 Locating Ring -, 149 mm ID
- SKF FRB 10/370 Locating Ring -, 200 mm ID
