SKF P 47 Pillow Block -, 12 mm ID

Subtotal (1 unit)*

$21.31

(exc. GST)

$23.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.31

*price indicative

RS Stock No.:
213-1979
Mfr. Part No.:
P 47
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Pillow Block

Material

Steel

Centre Height

25.3mm

Mount Hole Size

9.6 mm

Length

98.5mm

Mount Hole Centre-to-Centre

76mm

End Type

Open

Number of Bolts

2

Height

50.5mm

Bore Type

Round

Standards/Approvals

No

Series

P

COO (Country of Origin):
IT

SKF Pillow Block, Steel, 98.5mm Length - P 47


This pillow block is designed to provide essential support for rotating shafts in various industrial applications. Its sturdy construction and precision fit meet the requirements of users across automation, electronics, and mechanical sectors. By using high-quality materials, this product enhances performance and extends service life in demanding environments.

Features & Benefits


• Made from steel for increased strength and durability

• Facilitates precise alignment of rotating shafts

• Accommodates a 12mm shaft comfortably

• Features a centre height of 25.3mm for optimal positioning

Applications


• Provides secure shaft support in machinery

• Utilised in conveyor systems for efficient material handling

• Important for power transmission equipment

• Used in manufacturing processes to ensure stability

How can this product be installed effectively?


The installation involves securing the block to a base with appropriate fasteners and aligning the shaft.

Is this compatible with existing equipment?


It is designed to fit standard shaft sizes and mounting configurations commonly found in industrial applications.

What load capacity can it handle?


The load capacity depends on the specific application and conditions, ensuring durability under heavy operating loads.

Is a specific type of lubricant recommended?


Using high-quality lubricants suitable for metal surfaces is advisable to minimise friction and wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy