SKF FRB 12.5/170 Locating Ring -, 160 mm ID
- RS Stock No.:
- 505-681
- Mfr. Part No.:
- FRB 12.5/170
- Brand:
- SKF
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $8.76
View bulk pricing optionsSubtotal (1 unit)*
$49.07
(exc. GST)
$53.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $49.07 | - |
| 6 - 24 | $47.61 | $8.76 |
| 25 + | $45.74 | $83.25 |
*price indicative
- RS Stock No.:
- 505-681
- Mfr. Part No.:
- FRB 12.5/170
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locating Ring | |
| Inside Diameter | 160mm | |
| Material | Grey Cast Iron | |
| Centre Height | 112mm | |
| Mount Hole Size | 20 mm | |
| Length | 345mm | |
| Depth | 145mm | |
| Mount Hole Centre-to-Centre | 290mm | |
| Standards/Approvals | ISO 113:1994, ISO 12944-2 | |
| Series | FRB | |
| Bore Type | Split | |
| Limiting Speed | 7640rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locating Ring | ||
Inside Diameter 160mm | ||
Material Grey Cast Iron | ||
Centre Height 112mm | ||
Mount Hole Size 20 mm | ||
Length 345mm | ||
Depth 145mm | ||
Mount Hole Centre-to-Centre 290mm | ||
Standards/Approvals ISO 113:1994, ISO 12944-2 | ||
Series FRB | ||
Bore Type Split | ||
Limiting Speed 7640rpm | ||
RoHS Status: Exempt
Locating Ring for Plummer Housings
The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130
Plummer Blocks, Bearing Lubrication and Accessories
Related links
- SKF FRB 12.5/130 Locating Ring -
- SKF FRB 5/170 Locating Ring -, 80 mm ID
- SKF FRB 12.5/150 Locating Ring -, 139 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 12.5/140 Locating Ring -, 65 mm ID
- SKF FRB 10/370 Locating Ring -, 200 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
