SKF FRB 12.5/140 Locating Ring -, 65 mm ID
- RS Stock No.:
- 213-1339
- Mfr. Part No.:
- FRB 12.5/140
- Brand:
- SKF
Subtotal (1 unit)*
$35.76
(exc. GST)
$39.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.76 |
*price indicative
- RS Stock No.:
- 213-1339
- Mfr. Part No.:
- FRB 12.5/140
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Locating Ring | |
| Centre Height | 95mm | |
| Static Load Rating | 350kN | |
| Mount Hole Size | 20 mm | |
| Length | 315mm | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Series | SNL 516-613 + 21313 SE | |
| Height | 177mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Locating Ring | ||
Centre Height 95mm | ||
Static Load Rating 350kN | ||
Mount Hole Size 20 mm | ||
Length 315mm | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Series SNL 516-613 + 21313 SE | ||
Height 177mm | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 315mm Length, 65mm Inside Diameter - FRB 12.5/140
This locating ring is a crucial component designed to support bearing units effectively. It ensures optimal alignment and stability, which is vital for smooth operation within machinery. Its specific design and precision construction cater to various mechanical applications, enhancing overall performance.
Features & Benefits
• Designed for easy integration within bearing housings
• Maintains precise alignment for improved functionality
• Built to endure rigorous operational conditions
• Has a 65mm inside diameter for compatibility
• Provides support with good load distribution
• Made from high-quality materials for a longer service life
Applications
• Utilised in various industrial machinery for bearing support
• Used in automation systems requiring precise alignment
• Applicable in mechanical assemblies needing structural stability
• Suitable for electrical equipment where compact arrangements are necessary
What is the recommended torque for mounting bolts?
The recommended tightening torque for attachment bolts is 385Nm to ensure a secure fit.
What maintenance is required for optimal performance?
Regular inspections should be conducted to check for signs of wear or damage and to ensure proper lubrication.
What load capacities does it support?
The critical load capacities include P0° at 350kN and P55° at 430kN, making it suitable for high-load applications.
Related links
- SKF FRB 14/160 Locating Ring -, 65 mm ID
- SKF FRB 12.5/130 Locating Ring -
- SKF FRB 5/140 Locating Ring -, 129 mm ID
- SKF FRB 12.5/170 Locating Ring -
- SKF FRB 12.5/150 Locating Ring -, 139 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 5/270 Locating Ring -, 150 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID












