Schneider Electric, 16A Grey Plug Socket Odace 2011
- RS Stock No.:
- 432-758
- Mfr. Part No.:
- S530662
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.35 | - |
| 10 + | $21.48 | 8% |
*price indicative
- RS Stock No.:
- 432-758
- Mfr. Part No.:
- S530662
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | Yes | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Material | Plastic | |
| Finish | Gloss | |
| IP Rating | IP2XC | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 39mm | |
| Overall Width | 71mm | |
| Range | Odace | |
| Overall Height | 71mm | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, EN 60669-1 UTE C 61-392, EU RoHS, SVHC, LCIE: NF 603415A, NF, CHINA RoHS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched Yes | ||
Mount Type Flush | ||
Current Rating 16A | ||
Material Plastic | ||
Finish Gloss | ||
IP Rating IP2XC | ||
Screwed/Screwless Screwed | ||
Overall Depth 39mm | ||
Overall Width 71mm | ||
Range Odace | ||
Overall Height 71mm | ||
Series Odace 2011 | ||
Standards/Approvals REACH, EN 60669-1 UTE C 61-392, EU RoHS, SVHC, LCIE: NF 603415A, NF, CHINA RoHS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Cable Outlet, rated for 16A, is designed to accommodate cables with a diameter of 6 to 12 mm, ensuring a clean and organized installation. Its sleek aluminium finish adds a modern and sophisticated touch to any space. Ideal for flush-mounted setups, it combines practicality with a premium aesthetic for seamless integration into contemporary interiors.
EU RoHS Directive
Mercury free
- RS Stock No. 0357351
- Mfr. Part No. S525033
Each
$32.34
- RS Stock No. 0432818
- Mfr. Part No. S520659
Each
$5.20
- RS Stock No. 0341361
- Mfr. Part No. S510049
Each
$19.13
- RS Stock No. 0428976
- Mfr. Part No. S530049
Each
$23.71
Related links
- Schneider Electric Odace 2011 Grey 16A, Schuko
- Schneider Electric Odace 2011 Grey Plug Socket
- Schneider Electric Odace 2011 White, Grey Plug Socket
- Schneider Electric Odace 2011 White 350mA
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 White HDMI
- Schneider Electric Odace 2011 White Plug Socket, 16A












