Schneider Electric, 16A Grey, White Plug Socket Odace 2011, Schuko

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
341-063
Mfr. Part No.:
S530057
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

Grey, White

Switched

No

Socket Type

Schuko

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Polycarbonate, ASA

Finish

Matt

IP Rating

IP21D

Screwed/Screwless

Screwless

Overall Depth

47.3mm

Overall Width

71mm

Overall Height

71mm

Range

Odace

Standards/Approvals

UNE 01511 UNE 0151, EU RoHS, RoHS, REACH

Series

Odace 2011

Terminal Type

Screwless

COO (Country of Origin):
ES
The Schneider Electric Odace Socket-Outlet features a 2P + E, 16A Schuko mechanism with a built-in shutter for enhanced safety and screwless terminals for easy installation. Its sleek, matt aluminium finish adds a modern and sophisticated touch to any space. Designed for flush mounting, it combines functionality, safety, and a premium aesthetic, making it ideal for contemporary interiors.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy