Schneider Electric White 1 Gang Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 287-6005
- Mfr. Part No.:
- MUR39911
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.46 |
*price indicative
- RS Stock No.:
- 287-6005
- Mfr. Part No.:
- MUR39911
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Mount Type | Surface | |
| Material | Polypropylene | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Overall Width | 76mm | |
| Overall Depth | 54mm | |
| Overall Height | 54mm | |
| Series | Mureva Styl | |
| Standards/Approvals | REACH, CHINA RoHS, RoHS, EU RoHS, IEC 60695-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Mount Type Surface | ||
Material Polypropylene | ||
IP Rating IP55 | ||
Range Mureva | ||
Overall Width 76mm | ||
Overall Depth 54mm | ||
Overall Height 54mm | ||
Series Mureva Styl | ||
Standards/Approvals REACH, CHINA RoHS, RoHS, EU RoHS, IEC 60695-2-1 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Style surface mounted box is a versatile solution for both indoor and outdoor applications. With its durable SEBS and polypropylene construction, this mounting box offers excellent resistance to various chemical and detergent products. The IP55 and IK08 degree of protection ensures reliability in harsh environments, while the self-extinguishing flame retardance provides added safety. The compact size and easy valve access make installation a breeze, making it the ideal choice for your electrical enclosure needs.
Resistant to a wide range of chemical and detergent products, including alcohol, lactic acid, bleach, and more
IP55 and IK08 degree of protection for reliable performance in harsh environments
Self-extinguishing flame retardance with a rating of 650°C for added safety
Easy valve access for convenient cable entry
Durable SEBS and polypropylene material construction for long-lasting use
Related links
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
