Schneider Electric, 16A Red 2 Gang Power Socket Indoor, French 2P
- RS Stock No.:
- 272-7512
- Mfr. Part No.:
- NU306103
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$37.20
(exc. GST)
$40.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.20 |
*price indicative
- RS Stock No.:
- 272-7512
- Mfr. Part No.:
- NU306103
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Power Socket | |
| Colour | Red | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP3X | |
| Finish | Glitter | |
| Minimum Box Depth | 30mm | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 39.4mm | |
| Range | Unica | |
| Overall Width | 45mm | |
| Overall Height | 90mm | |
| Standards/Approvals | NF C 61-314, IEC 60884-1 | |
| Terminal Type | Screwless Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Power Socket | ||
Colour Red | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP3X | ||
Finish Glitter | ||
Minimum Box Depth 30mm | ||
Screwed/Screwless Screwless | ||
Overall Depth 39.4mm | ||
Range Unica | ||
Overall Width 45mm | ||
Overall Height 90mm | ||
Standards/Approvals NF C 61-314, IEC 60884-1 | ||
Terminal Type Screwless Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electrical vehicle socket-outlet has screw less terminals and clip-in fixing. Its matching mounting box can be recessed into the surface of the wall with flush type. This cover plate is NF certified. Being environmentally friendly, this socket-outlet is a green premium product.
Mercury free
Glossy surface finish
IK04 protection level
Related links
- Schneider Electric Red 2 Gang Power Socket French 2P
- Schneider Electric White 2 Gang Power Socket French 2P
- Schneider Electric Unica Red 3 Gang Power Socket French 2P
- Schneider Electric White 1 Gang Power Socket French 2P
- Schneider Electric Unica White 3 Gang Power Socket French 2P
- Schneider Electric New Unica White 3 Gang Power Socket French 2P
- Hager White 2 Gang Plug Socket French 2P
- Schneider Electric Unica Anthracite 1 Gang Plug Socket French 2P
