Schneider Electric White, Grey Plug Socket Odace 2011
- RS Stock No.:
- 428-979
- Mfr. Part No.:
- S530465
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$246.73
(exc. GST)
$271.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.73 |
*price indicative
- RS Stock No.:
- 428-979
- Mfr. Part No.:
- S530465
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Grey | |
| Switched | No | |
| Mount Type | Flush | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Range | Odace | |
| Overall Depth | 39mm | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Standards/Approvals | REACH, EU RoHS, IEEE 802.11 b/g/n, CHINA RoHS, REACH SVHC | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Grey | ||
Switched No | ||
Mount Type Flush | ||
Voltage 240V | ||
IP Rating IP20 | ||
Range Odace | ||
Overall Depth 39mm | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Standards/Approvals REACH, EU RoHS, IEEE 802.11 b/g/n, CHINA RoHS, REACH SVHC | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CH
The Schneider Electric Odace Wifi Repeater is designed to extend and enhance your wireless network coverage. It supports speeds of up to 300Mbps, ensuring fast and reliable connectivity. The repeater features a sleek aluminium finish, adding a modern touch to any space.
EU RoHS Directive
Mercury free
- RS Stock No. 0428917
- Mfr. Part No. S530666
Each
$22.89
- RS Stock No. 0428913
- Mfr. Part No. S530461
Each
$128.29
- RS Stock No. 0341066
- Mfr. Part No. S530462
Each
$297.40
- RS Stock No. 0428976
- Mfr. Part No. S530049
Each
$23.71
Related links
- Schneider Electric Odace 2011 White, Grey Plug Socket
- Schneider Electric Odace 2011 White 350mA
- Schneider Electric Odace 2011 White HDMI
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 White Plug Socket, 16A
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 Grey Plug Socket
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P












