RS Better World
Schneider Electric DIN Rail Impulse Relay, 12V dc Coil, 16A Switching Current
- RS Stock No.:
- 288-7074
- Mfr. Part No.:
- A9C32116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.23
(exc. GST)
$200.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7074
- Mfr. Part No.:
- A9C32116
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Impulse Relay | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 60mm | |
| Width | 18mm | |
| Standards/Approvals | KEMA, VDE, EN 669-1, EN 669-2-2, IMQ, CEBEC, NF, GOST | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Impulse Relay | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Current 16A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 60mm | ||
Width 18mm | ||
Standards/Approvals KEMA, VDE, EN 669-1, EN 669-2-2, IMQ, CEBEC, NF, GOST | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- BE
The Schneider Electric Extension device is designed for remote control relay applications, featuring a toggle control type with impulse duration of 50 ms. With a rated operational voltage of 415V AC and 16A rated current, this product is perfect for various control circuit applications.
Toggle control type for easy operation
Impulse duration of 50 ms for precise control
Remote control application for versatile use
Toggle control with illuminated push button for convenient usage
- RS Stock No. 0479571
- Mfr. Part No. A9C30114
Each
$610.04
- RS Stock No. 0255915
- Mfr. Part No. 265287 Z-S12/SO
Each
$121.02
- RS Stock No. 0255918
- Mfr. Part No. 265296 Z-S12/W
Each
$127.93
- RS Stock No. 0255923
- Mfr. Part No. 265317 Z-S12/WW
Each
$193.64
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Schneider Electric DIN Rail Non-Latching Relay 16A Switching Current, 4PST












