RS Better World
Schneider Electric PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 742-3895
- Distrelec Article No.:
- 302-15-470
- Mfr. Part No.:
- RSB1A160JD
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $10.97 | - |
| 3 - 4 | $10.52 | 4% |
| 5 + | $10.07 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 742-3895
- Distrelec Article No.:
- 302-15-470
- Mfr. Part No.:
- RSB1A160JD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Harmony Relay RSB | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Standards/Approvals | EN, UL, CSA | |
| Length | 29mm | |
| Width | 12.5mm | |
| Height | 15.7mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Harmony Relay RSB | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Standards/Approvals EN, UL, CSA | ||
Length 29mm | ||
Width 12.5mm | ||
Height 15.7mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric RSB1A160JD
This Harmony RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 1 changeover contact single pole double throw with a rating of 16A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0
Schneider Electric Zelio RSB Series Relays
A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.
Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Approvals
UL, CSA
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
