Schneider Electric, 16A White Plug Socket Odace 2011
- RS Stock No.:
- 357-351
- Mfr. Part No.:
- S525033
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $26.00
View bulk pricing optionsSubtotal (1 unit)*
$32.34
(exc. GST)
$35.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.34 | - |
| 10 + | $29.74 | $26.00 |
*price indicative
- RS Stock No.:
- 357-351
- Mfr. Part No.:
- S525033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| Finish | White | |
| IP Rating | IP21D | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Overall Width | 71mm | |
| Overall Depth | 42.7mm | |
| Overall Height | 71mm | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
Finish White | ||
IP Rating IP21D | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Overall Width 71mm | ||
Overall Depth 42.7mm | ||
Overall Height 71mm | ||
Series Odace 2011 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket outlet features a plastic fixing frame with white claws for secure installation. It is a 2P configuration with shutters to protect children from potential electric shocks, and it does not include an earth contact. With a rated current of 16A, the device can be fixed using either claws or screws. The socket measures 71 mm in width, 71 mm in height, and 42.7 mm in depth, with a flush-mounting depth of 26.7 mm.
Can be flush mounted into the wall surface with the flush type
Has an IP21D protection rating
mercury free
Related links
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 White Plug Socket, 16A
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 Blue 16A
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Universal
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Type E
