Schneider Electric Grey Plug Socket Odace 2011

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.60

(exc. GST)

$12.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.60
10 - 24$10.68
25 +$9.62

*price indicative

RS Stock No.:
341-069
Mfr. Part No.:
S530604
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

Grey

Switched

No

Mount Type

Flush

Material

TPE

IP Rating

IP21D

Range

Odace

Overall Depth

8.5mm

Series

Odace 2011

Standards/Approvals

EN 60669-1 2006/95/EEC, EU RoHS, LCIE: NF 619318A N NF, CHINA RoHS, REACH SVHC

COO (Country of Origin):
ES
The Schneider Electric Odace Rocker in Aluminium is a sleek and durable accessory designed for switches and push-buttons, offering a modern and minimalist aesthetic. Its premium aluminium finish adds a touch of sophistication to any interior, while ensuring long-lasting performance. Perfect for enhancing the look of your electrical installations, it combines elegance with functionality.

EU RoHS Directive

Mercury free

  • RS Stock No. 0432756
  • Mfr. Part No. S530614
Each
$15.66
  • RS Stock No. 0428979
  • Mfr. Part No. S530465
Each
$246.73
  • RS Stock No. 0428917
  • Mfr. Part No. S530666
Each
$22.89
  • RS Stock No. 0432758
  • Mfr. Part No. S530662
Each
$23.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy