Schneider Electric, 10A Polar White 2 Gang Switch ALB62 Indoor & Outdoor
- RS Stock No.:
- 683-354
- Mfr. Part No.:
- ALB62056P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.55
(exc. GST)
$28.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.55 |
*price indicative
- RS Stock No.:
- 683-354
- Mfr. Part No.:
- ALB62056P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Switch | |
| Colour | Polar White | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | Yes | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screw | |
| Overall Height | 62mm | |
| Range | Alera | |
| Overall Depth | 34mm | |
| Overall Width | 62mm | |
| Standards/Approvals | EU RoHS | |
| Series | ALB62 | |
| Switch Style | Push Button | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Switch | ||
Colour Polar White | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched Yes | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Screwed/Screwless Screw | ||
Overall Height 62mm | ||
Range Alera | ||
Overall Depth 34mm | ||
Overall Width 62mm | ||
Standards/Approvals EU RoHS | ||
Series ALB62 | ||
Switch Style Push Button | ||
Terminal Type Screw Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Alrea double two-way switch, features a projecting frame in polar white, supports 10 A at 250 V AC, and offers quick connection with screw fixing for easy installation.
IP protection degree is IP20
IK shock resistance is IK02
- RS Stock No. 0891428
- Mfr. Part No. NU320318P
1 Pack of 100
$1,883.18
- RS Stock No. 0891450
- Mfr. Part No. S523204P
1 Pack of 60
$994.21
RS Better World
- RS Stock No. 2769365
- Mfr. Part No. S320214P
Each
$2,558.38
- RS Stock No. 2768903
- Mfr. Part No. MUR39030
Each
$27.05
Related links
- Schneider Electric ALB62 Polar White Outlet French
- HPM Grey 2 Gang Power Socket Type I - ANZ/CN
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Resi9 XE White 2 Gang Plug Socket French 2P
- Schneider Electric Ovalis White 2 Gang Plug Socket, 10A Indoor
- Schneider Electric Unica White 2 Gang Electrical Socket USB Type C











