Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.86

(exc. GST)

$39.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.86
10 +$32.99

*price indicative

RS Stock No.:
345-134
Mfr. Part No.:
MUR39134
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor & Outdoor

Switched

No

Pole Configuration

2P+E

Mount Type

Flush, Surface

Current Rating

16A

Voltage

250V

Material

Brass

Range

Mureva

Series

Mureva Styl

Standards/Approvals

IEC 60695-2-1, RoHS, CHINA RoHS, EU RoHS, REACH, CEE 7/3

Terminal Type

Spring Clamp

COO (Country of Origin):
PL
The Schneider Electric socket-outlet mechanism features a 2P + E configuration with a side earth connection, following the Schuko standard. It comes in white (RAL 9003) and is designed for both flush and surface mounting. The outlet includes a single socket with a shutter for added safety. Rated for 16 A and operating at 250 V AC, it is suitable for both indoor and outdoor use, ensuring reliable and secure power distribution.

Fixed by screws

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy