Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$56.67

(exc. GST)

$62.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 29 December 2025
  • Plus 53 unit(s) shipping from 31 December 2025
  • Plus 24 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$56.67
2 - 2$55.25
3 +$54.39

*price indicative

RS Stock No.:
185-7506
Distrelec Article No.:
301-35-845
Mfr. Part No.:
810913020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

20A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

WE-CLFS

Operating Frequency

50/60Hz

Length

114.9mm

Depth

58.5mm

Height

45mm

Dimensions

114.9 x 58.5 x 45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN
Single-phase filter
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications

Related links