Schneider Electric, 16A Grey, White 1 Gang EV Charging Socket Mureva Styl Indoor & Outdoor, French 2P
- RS Stock No.:
- 272-7500
- Mfr. Part No.:
- MUR39010
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$119.64
(exc. GST)
$131.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.64 |
*price indicative
- RS Stock No.:
- 272-7500
- Mfr. Part No.:
- MUR39010
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Socket | |
| Number of Gangs | 1 | |
| Colour | Grey, White | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| Finish | Gloss | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 64mm | |
| Overall Height | 76mm | |
| Overall Width | 76mm | |
| Range | Mureva Styl | |
| Standards/Approvals | NF | |
| Series | Mureva Styl | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Socket | ||
Number of Gangs 1 | ||
Colour Grey, White | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
Finish Gloss | ||
IP Rating IP55 | ||
Screwed/Screwless Screwed | ||
Overall Depth 64mm | ||
Overall Height 76mm | ||
Overall Width 76mm | ||
Range Mureva Styl | ||
Standards/Approvals NF | ||
Series Mureva Styl | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- PL
The Schneider Electric electrical vehicle socket-outlet is 2P + E with shutters, ensuring safety protection. Its matching mounting box can be recessed into the surface of the wall with flush type. The surface finish is glossy, delivering an elegant and high-end feeling to a room.
Screw fixing
Brass material
Flush mounting
Related links
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Resi9 XE White 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
