Schneider Electric, 16A Black, White Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 429-128
- Mfr. Part No.:
- MUR35036
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$48.54
(exc. GST)
$53.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.54 | - |
| 10 + | $44.67 | 7% |
*price indicative
- RS Stock No.:
- 429-128
- Mfr. Part No.:
- MUR35036
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black, White | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush, Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwless | |
| Overall Height | 83mm | |
| Overall Depth | 46mm | |
| Range | Mureva | |
| Overall Width | 83mm | |
| Series | Mureva Styl | |
| Standards/Approvals | IEC 60695-2-1, CE 7/5, EU RoHS, CHINA RoHS, REACH, RoHS | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black, White | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush, Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
IP Rating IP55 | ||
Screwed/Screwless Screwless | ||
Overall Height 83mm | ||
Overall Depth 46mm | ||
Range Mureva | ||
Overall Width 83mm | ||
Series Mureva Styl | ||
Standards/Approvals IEC 60695-2-1, CE 7/5, EU RoHS, CHINA RoHS, REACH, RoHS | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for both flush and surface mounting. It features a 2P + E outlet pole configuration with a pin earth system, following the French standard deviation. With a rated current of 16 A, it ensures reliable power delivery. The socket comes in an anthracite colour tint, offering a modern and stylish appearance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
