Schneider Electric, 16A White, Black Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 346-673
- Mfr. Part No.:
- MUR36029
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $72.60
View bulk pricing optionsSubtotal (1 unit)*
$90.77
(exc. GST)
$99.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $90.77 | - |
| 10 + | $83.51 | $72.60 |
*price indicative
- RS Stock No.:
- 346-673
- Mfr. Part No.:
- MUR36029
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Black | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| Overall Depth | 64mm | |
| Range | Mureva | |
| Overall Height | 76mm | |
| Overall Width | 147mm | |
| Series | Mureva Styl | |
| Standards/Approvals | RoHS, CEE 75, EU RoHS, REACH | |
| Terminal Type | Spring Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Black | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
Overall Depth 64mm | ||
Range Mureva | ||
Overall Height 76mm | ||
Overall Width 147mm | ||
Series Mureva Styl | ||
Standards/Approvals RoHS, CEE 75, EU RoHS, REACH | ||
Terminal Type Spring Clamp | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for surface mounting. It features a 2P + E configuration with a side earth connection, following the Schuko standard. The outlet comes in an anthracite colour (RAL 7016) and includes two sockets. It is rated for a current of 16 A and an operational voltage of 250 V AC. Suitable for both indoor and outdoor use, this socket-outlet ensures reliable performance in various environments.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
