Schneider Electric White 2 Gang Plug Socket Mureva Styl Indoor & Outdoor

Subtotal (1 unit)*

$37.21

(exc. GST)

$40.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.21

*price indicative

RS Stock No.:
287-6008
Mfr. Part No.:
MUR39914
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Number of Gangs

2

Colour

White

Switched

No

Indoor/Outdoor

Indoor & Outdoor

Mount Type

Surface

Material

Polypropylene

IP Rating

IP55

Overall Height

54mm

Overall Depth

54mm

Overall Width

76mm

Range

Mureva

Series

Mureva Styl

Standards/Approvals

EU RoHS, IEC 60695-2-1, RoHS, CHINA RoHS, REACH

COO (Country of Origin):
PL
The Schneider Electric Mureva Styl surface mounted box is a high-quality and durable mounting box designed for indoor and outdoor use. With a sleek white finish and easy valve access cable entry, this box offers convenience and functionality for a variety of applications.

Resistant to a variety of chemical and detergent products, including alcohol, lactic acid, bleach, and hydrogen peroxide

IP55 and IK08 degree of protection for reliable performance in harsh environmental conditions

Self-extinguishing design with flame retardant properties

Green Premium product with sustainable offer status

EU RoHS Directive pro-active compliance, ensuring mercury-free and environmentally-friendly construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy