Schneider Electric White 3 Gang Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 287-6007
- Mfr. Part No.:
- MUR39913
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$67.69
(exc. GST)
$74.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.69 |
*price indicative
- RS Stock No.:
- 287-6007
- Mfr. Part No.:
- MUR39913
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 3 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Mount Type | Surface | |
| Material | Polypropylene | |
| IP Rating | IP55 | |
| Overall Depth | 54mm | |
| Overall Width | 76mm | |
| Overall Height | 54mm | |
| Range | Mureva | |
| Standards/Approvals | CHINA RoHS, REACH, RoHS, EU RoHS, IEC 60695-2-1 | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 3 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Mount Type Surface | ||
Material Polypropylene | ||
IP Rating IP55 | ||
Overall Depth 54mm | ||
Overall Width 76mm | ||
Overall Height 54mm | ||
Range Mureva | ||
Standards/Approvals CHINA RoHS, REACH, RoHS, EU RoHS, IEC 60695-2-1 | ||
Series Mureva Styl | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl surface mounted box is a versatile and durable mounting box suitable for both indoor and outdoor use. With a sleek white design and a range of compatibility options, this box offers easy valve access and excellent resistance to various chemical and detergent products, making it a reliable choice for a variety of applications.
Easy valve access for cable entry
Resistant to alcohol, lactic acid, bleach, ammonia, and more
IP55 and IK08 degree of protection for durability
Self-extinguishing up to 650°C for safety
Green Premium product with sustainable offer status
Related links
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
