ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VR3F
- RS Stock No.:
- 168-2456
- Mfr. Part No.:
- SLR-56VR3F
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$26.30
(exc. GST)
$28.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.526 | $26.30 | - |
| 100 - 200 | $0.51 | $25.50 | $1.60 |
| 250 - 450 | $0.495 | $24.75 | $7.75 |
| 500 - 950 | $0.481 | $24.05 | $22.50 |
| 1000 + | $0.467 | $23.35 | $59.00 |
*price indicative
- RS Stock No.:
- 168-2456
- Mfr. Part No.:
- SLR-56VR3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 5.5 Dia.x 8.7 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 650nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | SLR-56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 5.5 Dia.x 8.7 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 650nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series SLR-56 | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5 LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VR3F
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VC3F
- ROHM 2 V Orange LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56DC3F
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MC3F
- ROHM 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56YY3F
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MG3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VR3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR
