Facom 1-Piece Hose Clamp Plier, 280mm Overall
- RS Stock No.:
- 236-0394
- Mfr. Part No.:
- DM.14
- Brand:
- Facom
Subtotal (1 unit)*
$307.32
(exc. GST)
$338.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.32 |
*price indicative
- RS Stock No.:
- 236-0394
- Mfr. Part No.:
- DM.14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 280mm | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 280mm | ||
ESD Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom transmission collar clamp to crimp collars on transmission bellows. For OETIKER collar.
Length: 280mm
Related links
- Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- Facom 1-Piece Hose Clamp Plier Pivoting Jaw, 275mm Overall
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Facom 1-Piece Hose Clamp Plier, 780 mm Overall External
- Facom 1-Piece Hose Clamp Plier External
- Teng Tools 406 1-Piece Plier, 280mm Overall
- Facom 1-Piece Plier Lock-Grip, 275mm Overall
- BETA 1-Piece Hose Clamp Plier, 230 mm Overall











