Facom 1-Piece Plier Lock-Grip, 275mm Overall
- RS Stock No.:
- 236-0399
- Mfr. Part No.:
- DM.25
- Brand:
- Facom
Subtotal (1 unit)*
$294.78
(exc. GST)
$324.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $294.78 |
*price indicative
- RS Stock No.:
- 236-0399
- Mfr. Part No.:
- DM.25
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 275mm | |
| Material | Steel | |
| Jaw Opening | 12.6mm | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 275mm | ||
Material Steel | ||
Jaw Opening 12.6mm | ||
Jaw Style Lock-Grip | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom slip-joint model is self-tightening clamp pliers which is used for hose clamps on cooling, heating, fuel or screen-washer.
Depth: 20mm
Length: 275mm
Related links
- Facom 1-Piece Hose Clamp Plier Pivoting Jaw, 275mm Overall
- Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
