Knipex 1-Piece Hose Clamp Plier, 250mm Overall Serrated
- RS Stock No.:
- 136-7422
- Mfr. Part No.:
- 85 51 250 C
- Brand:
- Knipex
Subtotal (1 unit)*
$175.33
(exc. GST)
$192.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.33 |
*price indicative
- RS Stock No.:
- 136-7422
- Mfr. Part No.:
- 85 51 250 C
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Hose Clamp Pliers | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Handle Type | Non-Slip, Plastic Coated | |
| ESD Safe | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Finish | Grey | |
| Jaw Style | Serrated | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Hose Clamp Pliers | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Handle Type Non-Slip, Plastic Coated | ||
ESD Safe No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Finish Grey | ||
Jaw Style Serrated | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 85 51 250 C Hose Clamp Pliers for Click clamps with non-slip plastic coating grey atramentized 250 mm
85 51 250 C Hose Clamp Pliers to open and close Click clamps. Rotating jaw inserts for the safe actuation of clamps in any position. Good leverage which allows clamps to be opened and closed again comfortably and easily without a great deal of effort. For easy working on fuel hoses, vacuum pipes and suction nozzles and many other applications. Additional function: detach hoses gently using the serrated jaw. Slim head design
narrow head width, rotating grip inserts make this an Ideal tool, especially in confined areas. - Adjustment positions: 14
Features and Benefits
To Open And Close Click Clamps
Technical attributes
Rotating Jaw Inserts For The Safe Actuation Of Clamps In Any Position
Good Leverage Which Allows Clamps To Be Opened And Closed Again Comfortably And Easily Without A Great Deal Of Effort
For Easy Working On Fuel Hoses, Vacuum Pipes And Suction Nozzles And Many Other Applications
Additional Function: Detach Hoses Gently Using The Serrated Jaw
Slim Head Design
Good Leverage Which Allows Clamps To Be Opened And Closed Again Comfortably And Easily Without A Great Deal Of Effort
For Easy Working On Fuel Hoses, Vacuum Pipes And Suction Nozzles And Many Other Applications
Additional Function: Detach Hoses Gently Using The Serrated Jaw
Slim Head Design
Standards
DIN ISO 8976
Related links
- Knipex 1-Piece Hose Clamp Plier, 180 mm Overall Serrated
- Knipex 1-Piece Hose Clamp Plier 50mm Jaw
- Knipex 1-Piece Hose Clamp Plier 70mm Jaw
- Knipex 1-Piece Plier, 250 mm Overall
- Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- BETA 1-Piece Hose Clamp Plier, 230 mm Overall
- Gedore 1-Piece Hose Clamp Plier, 220mm Overall
