Facom 1-Piece Hose Clamp Plier External
- RS Stock No.:
- 235-8503
- Mfr. Part No.:
- DM.CPPB
- Brand:
- Facom
Subtotal (1 unit)*
$102.95
(exc. GST)
$113.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.95 |
*price indicative
- RS Stock No.:
- 235-8503
- Mfr. Part No.:
- DM.CPPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Handle Type | Insulated | |
| Jaw Shape | Straight | |
| Jaw Style | External | |
| Standards/Approvals | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Handle Type Insulated | ||
Jaw Shape Straight | ||
Jaw Style External | ||
Standards/Approvals No | ||
Height Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms cable tie self tightening plier for PM clamps. Multidirectional gripping of collars to work either vertically or horizontally (right or left).
Automatic pliers to open or close the collars
Related links
- Facom 1-Piece Hose Clamp Plier, 780 mm Overall External
- Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- Facom 1-Piece Hose Clamp Plier, 280mm Overall
- Facom 1-Piece Hose Clamp Plier Pivoting Jaw, 275mm Overall
- BETA 1-Piece Hose Clamp Plier, 210 mm Overall
- BETA 1-Piece Hose Clamp Plier, 630 mm Overall
- Facom 1-Piece Circlip Plier External
- Gedore 1-Piece Hose Clamp Plier, 220mm Overall
