BETA 1-Piece Hose Clamp Plier, 200mm Overall
- RS Stock No.:
- 225-7048
- Mfr. Part No.:
- 1472 VW
- Brand:
- BETA
Subtotal (1 unit)*
$124.69
(exc. GST)
$137.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.69 |
*price indicative
- RS Stock No.:
- 225-7048
- Mfr. Part No.:
- 1472 VW
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
ESD Safe No | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA hose clamp plier with swivel heads and the length of plier is 200 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier, 220 mm Overall
- BETA 1-Piece Circlip Plier, 200 mm Overall
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Combination Plier 43mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Hose Clamp Plier, 230 mm Overall
- BETA 1-Piece Hose Clamp Plier, 309mm Overall
- BETA 1-Piece Hose Clamp Plier, 630 mm Overall
