Knipex 90 61 16 1-Piece Plier, 250mm Overall

Subtotal (1 unit)*

$158.63

(exc. GST)

$174.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.63

*price indicative

RS Stock No.:
267-6810
Mfr. Part No.:
90 61 16
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250mm

Material

Special Quality Tool Steel

Handle Type

Plastic Hand Grip

ESD Safe

No

Finish

Burnished

Jaw Shape

Straight

Model Number

90 61 16

Standards/Approvals

contains SVHC, REACH

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 90 61 16 Notching Pliers with plastic handles burnished 250 mm


90 61 16 Notching Pliers Special pliers for notching recesses into plastic ledges and plastic casings for electric and plumbing installation. Notches can be enlarged by initial and final cut. Clean cut edges - no trimming activities needed. Easy handling. With opening spring, opening limiter and locking lever. - Capacity: 16 x 32mm

Technical attributes


Special Pliers For Notching Recesses Into Plastic Ledges And Plastic Casings For Electric And Plumbing Installation
Notches Can Be Enlarged By Initial And Final Cut
Clean Cut Edges - No Trimming Activities Needed
Easy Handling
With Opening Spring, Opening Limiter And Locking Lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy