Facom 1-Piece Hose Clamp Plier, 780mm Overall External

Subtotal (1 unit)*

$296.85

(exc. GST)

$326.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.85

*price indicative

RS Stock No.:
235-8512
Mfr. Part No.:
DM.MUB-APB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hose Clamp Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

780mm

Material

Steel

Handle Type

Comfort Grip

Circlip Size Range

18 → 51 mm

Finish

Chrome

Jaw Style

External

Jaw Shape

Straight

Standards/Approvals

No

Height Safe

Yes

Non Compliant

COO (Country of Origin):
FR
The Facoms flexible self-tightening clamp pliers.

Overall length of 780 mm

Diameter of 18 - 54 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy