Facom 1-Piece Hose Clamp Plier Pivoting Jaw, 275mm Overall
- RS Stock No.:
- 236-0400
- Mfr. Part No.:
- DM.27
- Brand:
- Facom
Subtotal (1 unit)*
$268.81
(exc. GST)
$295.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.81 |
*price indicative
- RS Stock No.:
- 236-0400
- Mfr. Part No.:
- DM.27
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 275mm | |
| ESD Safe | No | |
| Jaw Opening | 56mm | |
| Jaw Style | Pivoting Jaw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 275mm | ||
ESD Safe No | ||
Jaw Opening 56mm | ||
Jaw Style Pivoting Jaw | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom long-reach model with lock and pivoting jaws is self-tightening clamp pliers which is used for hose clamps on cooling, heating, fuel or screen-washer.
Depth: 25mm
Length: 275mm
Related links
- Facom 1-Piece Hose Clamp Plier, 280mm Overall
- Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- Facom 1-Piece Plier Lock-Grip, 275mm Overall
- Facom 1-Piece Hose Clamp Plier, 780 mm Overall External
- Facom 1-Piece Hose Clamp Plier External
- Knipex 1-Piece Hose Clamp Plier 70mm Jaw
- Knipex 1-Piece Hose Clamp Plier 50mm Jaw
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
