Facom 445.8DS 1-Piece Locking Plier, 280mm Overall

Subtotal (1 unit)*

$280.73

(exc. GST)

$308.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.73

*price indicative

RS Stock No.:
216-419
Mfr. Part No.:
445.8DS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

Overall Length

280mm

VDE/1000V Approved

No

Material

Stainless Steel

Finish

Black Oxide

Standards/Approvals

ASME B107.500

COO (Country of Origin):
TW
The Facom 280 mm Automatic Short Locking Wire Plier is designed for efficiency and ease of use, featuring a reversible model for versatile applications. It includes a side wire cutter made of stainless steel with a diameter of 1 mm, allowing for precise cutting. With a stroke length of 95 mm and an overall length of 280 mm, this tool is ideal for working in tight spaces and handling various wiring tasks.

Lifetime replacement guarantee

  • RS Stock No. 8765196
  • Mfr. Part No. 501AMPPB
Each
$126.85
  • RS Stock No. 2358145
  • Mfr. Part No. 513.5
Each
$50.25
  • RS Stock No. 2357708
  • Mfr. Part No. 501A
Each
$159.48
  • RS Stock No. 0191898
  • Mfr. Part No. 181A.25CPE
Each
$74.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy