RND RND 550-00269 1-Piece Round Nose Plier, 130mm Overall, 20mm Jaw ESD Safe
- RS Stock No.:
- 490-616
- Distrelec Article No.:
- 301-20-747
- Mfr. Part No.:
- RND 550-00269
- Brand:
- RND
Subtotal (1 unit)*
$65.23
(exc. GST)
$71.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $65.23 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.04
(exc. GST)
$25.34
(inc. GST)
- RS Stock No.:
- 490-616
- Distrelec Article No.:
- 301-20-747
- Mfr. Part No.:
- RND 550-00269
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 20mm | |
| Finish | High Gloss | |
| Standards/Approvals | DIN 61340-2-3, DIN/ISO, DIN EN 61340-5-1, DIN 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 20mm | ||
Finish High Gloss | ||
Standards/Approvals DIN 61340-2-3, DIN/ISO, DIN EN 61340-5-1, DIN 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND round nose pliers are expertly designed to meet the precise needs of professionals. Crafted from high-grade special steel, these pliers offer unparalleled performance for gripping, bending, and holding tasks. With a box joint and double leaf spring, users benefit from added durability and stability. The ergonomically shaped bicoloured hand guard ensures comfort during extended use, while the polished high-gloss steel surface contributes to both aesthetics and functionality. Tested in accordance with stringent standards for ESD protected areas, they provide peace of mind in sensitive environments.
Ergonomic design supports enhanced user comfort
High gloss finish enhances aesthetic appeal
Designed for use in electrostatic discharge (ESD) sensitive areas
Related links
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- Lindstrom 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Facom Round Nose Plier 44mm Jaw ESD Safe
- Bernstein 1-Piece Round Nose Plier, 130 mm Overall Internal ESD Safe
- RS PRO 1-Piece Round Nose Plier Smooth 20mm Jaw

