SAM 555 1-Piece Round Nose Plier, 130mm Overall Straight, 25mm Jaw ESD Safe
- RS Stock No.:
- 221-3190
- Mfr. Part No.:
- 555
- Brand:
- SAM
Subtotal (1 unit)*
$133.28
(exc. GST)
$146.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.28 |
*price indicative
- RS Stock No.:
- 221-3190
- Mfr. Part No.:
- 555
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Material | Forged Steel | |
| ESD Safe | Yes | |
| Handle Type | Anti-Static | |
| Jaw Length | 25mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Model Number | 555 | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Material Forged Steel | ||
ESD Safe Yes | ||
Handle Type Anti-Static | ||
Jaw Length 25mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Model Number 555 | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage Electronic Pliers Round Nozzle is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Flat Nose Plier 25mm Jaw ESD Safe
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw ESD Safe
- Knipex 34 52 1-Piece Round Nose Plier Half Round 23mm Jaw ESD Safe
- Knipex 34 42 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier Round 25mm Jaw
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Channellock 1-Piece Round Nose Plier 19mm Jaw ESD Safe
