RND RND 550-00275 1-Piece Bent Nose Plier, 200mm Overall, 75mm Jaw ESD Safe
- RS Stock No.:
- 490-329
- Distrelec Article No.:
- 301-20-753
- Mfr. Part No.:
- RND 550-00275
- Brand:
- RND
Subtotal (1 unit)*
$74.08
(exc. GST)
$81.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 43 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $74.08 |
*price indicative
- RS Stock No.:
- 490-329
- Distrelec Article No.:
- 301-20-753
- Mfr. Part No.:
- RND 550-00275
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bent Nose Plier | |
| Sub Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 75mm | |
| Finish | High Gloss | |
| Standards/Approvals | DIN/ISO, DIN 61340-2-1, DIN EN 61340-5-1, DIN 61340-2-3 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bent Nose Plier | ||
Sub Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 75mm | ||
Finish High Gloss | ||
Standards/Approvals DIN/ISO, DIN 61340-2-1, DIN EN 61340-5-1, DIN 61340-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Snipe Nose Pliers are expertly crafted for professionals who require precision and durability in their tools. Designed with long, slender jaws, these pliers excel at gripping, bending, and holding intricate components, making them a perfect fit for various applications. The use of high-grade steel ensures that the pliers can withstand extreme demands while maintaining their smooth performance. With a sleek, polished surface and an ergonomically designed bicoloured hand guard crafted from dissipative anti-slide material, users can expect enhanced control during operation.
High gloss finish enhances both aesthetic appeal and functionality
Ergonomic grip reduces fatigue for extended use
Tested by multiple accredited laboratories to ensure safety and efficiency
Related links
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
- RND 1-Piece Flat Nose Plier 75mm Jaw
- Bernstein 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
