Bernstein 1-Piece Round Nose Plier, 130mm Overall Internal ESD Safe
- RS Stock No.:
- 834-8035
- Mfr. Part No.:
- 3-991-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$151.70
(exc. GST)
$166.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.70 |
*price indicative
- RS Stock No.:
- 834-8035
- Mfr. Part No.:
- 3-991-15
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Standard | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Jaw Style | Internal | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Handle Type Standard | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Jaw Style Internal | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
TECHNIC Slim ESD Electronic Cutters
Professional ESD safe electronics cutters with an extremely slim design for precision working.
Constructed from high quality ball bearing steel for strength and durability.
Non reflective design
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle
Related links
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- Bernstein 1-Piece Nose Plier Serrated 32mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier 39mm Jaw ESD Safe
