RND RND 550-00273 1-Piece Plier, 155mm Overall, 37mm Jaw ESD Safe

Subtotal (1 unit)*

$63.65

(exc. GST)

$70.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$63.65

*price indicative

RS Stock No.:
491-749
Distrelec Article No.:
301-20-751
Mfr. Part No.:
RND 550-00273
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sub Type

Straight Jaw Plier

Product Type

Plier

Tip Size

Microfine pointed Tips (for SMD-Snipe nose Pliers)

Number of Pieces

1

Overall Length

155mm

Material

Chrome Vanadium Steel

Handle Type

Ergonomic

ESD Safe

Yes

Jaw Length

37mm

Jaw Width

14mm

Finish

High Gloss

Nose Angle

180°

Standards/Approvals

DIN 61340-2-3, DIN EN 61340-5-1, DIN/ISO, DIN 61340-2-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The RND Snipe Nose Pliers are expertly designed for professionals requiring precision and reliability in their work. Showcasing finely crafted tapered jaws and straight, pointed tips, these pliers excel in gripping, bending, and holding various materials. Manufactured from high-grade special steel, they meet the rigorous demands expected in professional environments. The robust box joint and double leaf spring mechanism ensure longevity and enhanced performance while allowing fine jaw adjustments without backlash.

Double leaf spring mechanism ensures smooth operation

Ergonomically shaped hand guard improves user comfort

Surface finish resists wear while providing aesthetic appeal

Tested for use in ESD safe environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy