Facom Round Nose Plier, 130mm Overall, 44mm Jaw ESD Safe
- RS Stock No.:
- 188-3990
- Mfr. Part No.:
- 422.MT
- Brand:
- Facom
Subtotal (1 unit)*
$108.28
(exc. GST)
$119.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.28 |
*price indicative
- RS Stock No.:
- 188-3990
- Mfr. Part No.:
- 422.MT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Jaw Length | 44mm | |
| Standards/Approvals | DIN ISO 9655, ASME B107.500, NF ISO 9655, ISO 9655 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Jaw Length 44mm | ||
Standards/Approvals DIN ISO 9655, ASME B107.500, NF ISO 9655, ISO 9655 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Weight: 70 g.
Related links
- Facom Round Nose Plier 26mm Jaw ESD Safe
- Facom Round Nose Plier 35mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- SAM 1-Piece Flat Nose Plier 25mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Bernstein 1-Piece Round Nose Plier, 130 mm Overall Internal ESD Safe
