RND RND 550-00274 1-Piece Plier, 200mm Overall, 75mm Jaw ESD Safe
- RS Stock No.:
- 492-297
- Distrelec Article No.:
- 301-20-752
- Mfr. Part No.:
- RND 550-00274
- Brand:
- RND
Subtotal (1 unit)*
$66.09
(exc. GST)
$72.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $66.09 |
*price indicative
- RS Stock No.:
- 492-297
- Distrelec Article No.:
- 301-20-752
- Mfr. Part No.:
- RND 550-00274
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Straight Jaw Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 75mm | |
| Finish | High Gloss | |
| Nose Angle | 180° | |
| Standards/Approvals | DIN 61340-2-1, DIN 61340-2-3, DIN EN 61340-5-1, DIN/ISO | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Straight Jaw Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Material Chrome Vanadium Steel | ||
Jaw Length 75mm | ||
Finish High Gloss | ||
Nose Angle 180° | ||
Standards/Approvals DIN 61340-2-1, DIN 61340-2-3, DIN EN 61340-5-1, DIN/ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Snipe Nose Pliers is designed for professionals seeking precision and durability. Crafted from high-grade special steel, these pliers feature long, smooth jaws that make them exceptionally strong and efficient for gripping, bending, and holding tasks. With an ergonomic bicoloured hand guard crafted from dissipative anti-slide material, they ensure a comfortable grip during prolonged use. Designed with meticulous attention to detail, this tool boasts a box joint with a double leaf spring for enhanced stability and precise jaw adjustment without backlash.
Ergonomically designed for comfort, reducing strain during use
High gloss steel polished surface enhances durability and appeal
Double leaf spring design ensures superior stability during operation
Related links
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- RND 1-Piece Flat Nose Plier 75mm Jaw
- Bernstein 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- RND RND 550-00273 1-Piece Plier 37mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- RND RND 550-00045 1-Piece Gripping Plier 19mm Jaw ESD Safe
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
