CK 1-Piece Round Nose Plier, 120mm Overall, 20mm Jaw ESD Safe

Subtotal (1 unit)*

$96.12

(exc. GST)

$105.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.12

*price indicative

RS Stock No.:
343-8830
Distrelec Article No.:
301-78-884
Mfr. Part No.:
T3767D 120
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Round Nose Plier

Number of Pieces

1

Overall Length

120mm

Material

Steel

ESD Safe

Yes

Handle Type

Dual Component, Polyvinyl Chloride

Jaw Length

20mm

Finish

Mirror Polished

Standards/Approvals

BS EN 61340 2

RoHS Status: Exempt

COO (Country of Origin):
DE

Sensoplus® snipe nose pliers


Snipe nose pliers with smooth or serrated jaws from the Sensoplus® series.

Available in two models.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy