Nova, Through Hole Polyester Capacitor Kit 405
- RS Stock No.:
- 112-6759
- Mfr. Part No.:
- CCC-21
- Brand:
- Nova
Subtotal (1 unit)*
$149.16
(exc. GST)
$164.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.16 |
*price indicative
- RS Stock No.:
- 112-6759
- Mfr. Part No.:
- CCC-21
- Brand:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Kit Contents | PET | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 405 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Polyester | |
| Minimum Voltage | 50V | |
| Kit Type | Polyester Film Capacitor Kit | |
| Maximum Voltage | 100V dc | |
| Standards/Approvals | No | |
| Minimum Capacitance | 1nF | |
| Maximum Capacitance | 0.47μF | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Kit Contents PET | ||
Product Type Capacitor Kit | ||
Number of Pieces 405 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Polyester | ||
Minimum Voltage 50V | ||
Kit Type Polyester Film Capacitor Kit | ||
Maximum Voltage 100V dc | ||
Standards/Approvals No | ||
Minimum Capacitance 1nF | ||
Maximum Capacitance 0.47μF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Kit CCC-21
From Nova, this sample kit contains 405 through-hole polyester film capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
• Temperature Range: -40 to +85°C
• Capacitance Tolerance: 10%
• Type/Make: CBB/Xiamen or alternative
• Form of Delivery: 1 flatpack (Flap)
• 1 Flap FL 16 / 10: 16 values/total 405 pieces
The CCC-21 Sample Kit includes:
Polyester film capacitors for 100V-DC
Related links
- Nova, Through Hole Polyester Capacitor Kit 440
- Nova, Through Hole Ceramic Capacitor Kit 600
- Nova, Through Hole Aluminium Capacitor Kit 115
- Nova, Through Hole Aluminium Capacitor Kit 270
- Nova, Through Hole Ceramic Capacitor Kit 285
- Nova, Through Hole Ceramic Capacitor Kit 305
- Nova, Through Hole Aluminium Capacitor Kit 243
- Nova, Through Hole Aluminium Capacitor Kit 193
