Facom 1-Piece Locking Plier Long Nose, 250mm Overall

Subtotal (1 unit)*

$159.48

(exc. GST)

$175.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.48

*price indicative

RS Stock No.:
235-7708
Distrelec Article No.:
180-47-914
Mfr. Part No.:
501A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

Overall Length

250mm

Material

Steel

Jaw Opening

110mm

Finish

Chrome

Jaw Style

Long Nose

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom long nose lock grip pliers has 5 positions slip joint system and machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails. It has chrome finish.

Unlock trigger allowing smooth & safe release

Nose width 17 mm

Usable with 1 hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy