Facom 521.1 1-Piece Locking Plier, 260mm Overall Sliding, 65mm Jaw

Subtotal (1 unit)*

$301.14

(exc. GST)

$331.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.14

*price indicative

RS Stock No.:
268-6660
Mfr. Part No.:
521.200
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

260mm

Material

Chromium

Jaw Length

65mm

Finish

Chrome

Jaw Shape

Angled

Jaw Style

Sliding

Model Number

521.1

Standards/Approvals

ASME B107.500

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom G clamp plier with sliding jaw is zinc-plated, forged and hardened sliding jaw. It has case-hardened and chromed teeth.

Lower jaw angle screw-adjustable through 9 degree

Chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy