BETA 1-Piece Circlip Plier, 225mm Overall Straight, 31mm Jaw
- RS Stock No.:
- 233-1234
- Mfr. Part No.:
- 1032 225
- Brand:
- BETA
Subtotal (1 unit)*
$80.48
(exc. GST)
$88.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.48 |
*price indicative
- RS Stock No.:
- 233-1234
- Mfr. Part No.:
- 1032 225
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 225mm | |
| ESD Safe | No | |
| Material | Polyvinyl Chloride | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 31mm | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Standards/Approvals | UNI 7914, DIN 5256 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 225mm | ||
ESD Safe No | ||
Material Polyvinyl Chloride | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 31mm | ||
Circlip Size Range 40 → 100 mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Standards/Approvals UNI 7914, DIN 5256 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA internal circle has a straight pattern and PVC-coated handles.
Overall length 225mm
