Facom 1-Piece Locking Plier Long Nose, 248mm Overall

Subtotal (1 unit)*

$130.87

(exc. GST)

$143.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.87

*price indicative

RS Stock No.:
235-3727
Mfr. Part No.:
501AMP
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

Overall Length

248mm

Material

Chromium

Jaw Opening

60mm

Finish

Chrome

Jaw Style

Long Nose

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom single setting lock grip pliers are easy to use and secure and is usable with one hand. It has chrome finish.

Machined groove in upper to grip cylindrical sections, bolt and screw shafts, nails

Unlock trigger allowing smooth and safe release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy